20 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 PDIP
Introducing Power by Linear

LT1339IN#PBF

DigiKey Part Number
LT1339IN#PBF-ND
Manufacturer
Manufacturer Product Number
LT1339IN#PBF
Description
IC REG CTRLR BST/FWRD CONV 20DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1339IN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Forward Converter
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
Up to 20V
Frequency - Switching
-
Duty Cycle (Max)
90%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Phase Control, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
54$87.99852$4,751.92
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.