
LT1328IS8 | |
---|---|
DigiKey Part Number | LT1328IS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1328IS8 |
Description | IC RECEIVER 4MBPS IRDA IR 8-SOIC |
Customer Reference | |
Detailed Description | 0/1 Receiver Infrared (IRDA) 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1328IS8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Type | Receiver | |
Protocol | Infrared (IRDA) | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Data Rate | 4Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |