


LT1328CS8#PBF | |
---|---|
DigiKey Part Number | LT1328CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1328CS8#PBF |
Description | IC TRANSCEIVER 0/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver Infrared (IRDA) 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1328CS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | Infrared (IRDA) | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Data Rate | 4Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $76.12000 | $76.12 |
10 | $51.45000 | $514.50 |
25 | $45.01280 | $1,125.32 |
100 | $37.73780 | $3,773.78 |
300 | $33.97300 | $10,191.90 |