


LT1307BIS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1307BIS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1307BIS8#PBF |
Description | IC REG BOOST ADJ 600MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.22V 1 Output 600mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1307BIS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1V | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V (Switch) | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.25000 | $73.25 |
| 10 | $56.89300 | $568.93 |
| 25 | $52.79840 | $1,319.96 |
| 100 | $48.29640 | $4,829.64 |
| 300 | $45.78527 | $13,735.58 |
| 500 | $44.85666 | $22,428.33 |
| 1,000 | $43.79207 | $43,792.07 |


