



LT1303CN8#PBF | |
|---|---|
DigiKey Part Number | LT1303CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1303CN8#PBF |
Description | IC REG BOOST ADJ 750MA 8PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.24V 1 Output 750mA (Switch) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LT1303CN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 25V (Switch) | |
Current - Output | ||
Frequency - Switching | 155kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.32000 | $80.32 |
| 10 | $62.54100 | $625.41 |
| 50 | $55.42780 | $2,771.39 |
| 100 | $53.22350 | $5,322.35 |
| 250 | $50.89700 | $12,724.25 |
| 500 | $49.49426 | $24,747.13 |
| 1,000 | $48.34028 | $48,340.28 |

