Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT1281AISW#PBF | |
|---|---|
DigiKey Part Number | LT1281AISW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1281AISW#PBF |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1281AISW#PBF Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 250KBd |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SO |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM232AARWZ | Analog Devices Inc. | 541 | 505-ADM232AARWZ-ND | $59.03000 | Similar |
| ADM232AARWZ-REEL | Analog Devices Inc. | 2,778 | ADM232AARWZ-REELCT-ND | $59.03000 | Similar |
| LT1080ISW#PBF | Analog Devices Inc. | 55 | LT1080ISW#PBF-ND | $141.57000 | Parametric Equivalent |
| LT1081ISW#PBF | Analog Devices Inc. | 73 | LT1081ISW#PBF-ND | $104.33000 | Parametric Equivalent |
| LT1181AISW#PBF | Analog Devices Inc. | 223 | LT1181AISW#PBF-ND | $96.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | $91.38468 | $4,295.08 |







