
LT1280ACN#PBF | |
|---|---|
DigiKey Part Number | LT1280ACN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1280ACN#PBF |
Description | IC TRANSCEIVER FULL 2/2 18DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 18-DIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1280ACN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 250KBd | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.24000 | $86.24 |
| 20 | $63.63850 | $1,272.77 |
| 40 | $60.60275 | $2,424.11 |
| 100 | $57.39920 | $5,739.92 |
| 260 | $54.82919 | $14,255.59 |
| 500 | $53.42890 | $26,714.45 |
| 1,000 | $52.19978 | $52,199.78 |

