Parametric Equivalent
Parametric Equivalent

LT1259IS#TRPBF | |
|---|---|
DigiKey Part Number | LT1259IS#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1259IS#TRPBF |
Description | IC OPAMP CFA 2 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1259IS#TRPBF Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 5mA (x2 Channels) |
Series | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 1600V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 130 MHz | Supplier Device Package 14-SO |
-3db Bandwidth 130 MHz | Base Product Number |
Current - Input Bias 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1259IS | Analog Devices Inc. | 0 | LT1259IS-ND | $0.00000 | Parametric Equivalent |
| LT1259IS#PBF | Analog Devices Inc. | 0 | 505-LT1259IS#PBF-ND | $74.84855 | Parametric Equivalent |
| LT1259IS#TR | Analog Devices Inc. | 0 | LT1259IS#TR-ND | $0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $64.54854 | $161,371.35 |




