


LT1259CN#PBF | |
---|---|
DigiKey Part Number | LT1259CN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1259CN#PBF |
Description | IC OPAMP CFA 2 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1259CN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1600V/µs | |
Gain Bandwidth Product | 130 MHz | |
-3db Bandwidth | 130 MHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 5mA (x2 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $46.77310 | $4,677.31 |