14 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 PDIP
14 PDIP Pins

LT1256CN#PBF

DigiKey Part Number
LT1256CN#PBF-ND
Manufacturer
Manufacturer Product Number
LT1256CN#PBF
Description
IC AMP CURRENT FEEDBACK 14DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Amp 1 Current Feedback 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1256CN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Applications
Current Feedback
Output Type
-
Number of Circuits
1
-3db Bandwidth
40 MHz
Slew Rate
300V/µs
Current - Supply
14.5 mA
Current - Output / Channel
40 mA
Voltage - Supply, Single/Dual (±)
5V ~ 30V, ±2.5V ~ 15V
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$157.31000$157.31
10$111.33800$1,113.38
25$99.36360$2,484.09
100$88.90560$8,890.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.