


LT1252CN8#PBF | |
|---|---|
DigiKey Part Number | LT1252CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1252CN8#PBF |
Description | IC AMP CURRENT FEEDBACK 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Current Feedback 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1252CN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 282 MHz | |
Slew Rate | 125V/µs | |
Current - Supply | 8.5 mA | |
Current - Output / Channel | 55 mA | |
Voltage - Supply, Single/Dual (±) | 4V ~ 28V, ±2V ~ 14V | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.96000 | $57.96 |
| 10 | $44.62600 | $446.26 |
| 50 | $39.29380 | $1,964.69 |
| 100 | $37.64210 | $3,764.21 |
| 250 | $35.89804 | $8,974.51 |
| 500 | $34.84650 | $17,423.25 |
| 1,000 | $33.98127 | $33,981.27 |


