


LT1251CN#PBF | |
|---|---|
DigiKey Part Number | LT1251CN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1251CN#PBF |
Description | IC AMP CURRENT FEEDBACK 14DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Current Feedback 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1251CN#PBF Models |
Category | Current - Supply 14.5 mA |
Manufacturer Analog Devices Inc. | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply, Single/Dual (±) 5V ~ 30V, ±2.5V ~ 15V |
Part Status Active | Mounting Type Through Hole |
Applications Current Feedback | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Circuits 1 | Supplier Device Package 14-PDIP |
-3db Bandwidth 40 MHz | Base Product Number |
Slew Rate 300V/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $177.58000 | $177.58 |
| 10 | $141.91100 | $1,419.11 |
| 25 | $133.01080 | $3,325.27 |
| 100 | $123.22630 | $12,322.63 |
| 250 | $118.56260 | $29,640.65 |
| 500 | $115.75148 | $57,875.74 |

