
LT1249IS8#TR | |
---|---|
DigiKey Part Number | LT1249IS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1249IS8#TR |
Description | IC PFC CTRLR AVERAGE CURR 8SOIC |
Customer Reference | |
Detailed Description | PFC IC Average Current 100kHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1249IS8#TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mode | Average Current | |
Frequency - Switching | 100kHz | |
Current - Startup | 250 µA | |
Voltage - Supply | 15.5V ~ 27V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |