LT1242IS8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 6
Unit Price: $73.99000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $15.78526
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.57720
Datasheet

Similar


Microchip Technology
In Stock: 207
Unit Price: $20.22000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.57720
Datasheet

Similar


Microchip Technology
In Stock: 395
Unit Price: $12.41000
Datasheet

Similar


Microchip Technology
In Stock: 62
Unit Price: $20.80000
Datasheet

Similar


Microchip Technology
In Stock: 489
Unit Price: $13.40000
Datasheet

Similar


Microchip Technology
In Stock: 85
Unit Price: $24.25000
Datasheet

Similar


Texas Instruments
In Stock: 4,138
Unit Price: $70.54000
Datasheet
Converter Offline Buck Topology Up to 500kHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1242IS8

DigiKey Part Number
LT1242IS8-ND
Manufacturer
Manufacturer Product Number
LT1242IS8
Description
IC REG CTRLR BUCK ISO CM 8-SOIC
Customer Reference
Detailed Description
Converter Offline Buck Topology Up to 500kHz 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1242IS8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Buck
Voltage - Start Up
16 V
Voltage - Supply (Vcc/Vdd)
10V ~ 25V
Duty Cycle
96%
Frequency - Switching
Up to 500kHz
Fault Protection
-
Control Features
Frequency Control
Operating Temperature
-40°C ~ 100°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types