LT1236CIS8-5#TRPBF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 671
Unit Price: $15.21000
Datasheet

Similar


Analog Devices Inc.
In Stock: 358
Unit Price: $15.21000
Datasheet

Similar


Analog Devices Inc.
In Stock: 329
Unit Price: $22.10000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,922
Unit Price: $22.10000
Datasheet

Similar


Analog Devices Inc.
In Stock: 635
Unit Price: $14.62000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,216
Unit Price: $14.62000
Datasheet

Similar


Analog Devices Inc.
In Stock: 242
Unit Price: $19.38000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,166
Unit Price: $19.38000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC
Introducing Power by Linear

LT1236CIS8-5#TRPBF

DigiKey Part Number
505-LT1236CIS8-5#TRPBFTR-ND - Tape & Reel (TR)
505-LT1236CIS8-5#TRPBFCT-ND - Cut Tape (CT)
505-LT1236CIS8-5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1236CIS8-5#TRPBF
Description
IC VREF PRECISION 0.1% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series, Buried Zener Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1236CIS8-5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series, Buried Zener
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
10 mA
Tolerance
±0.1%
Temperature Coefficient
15ppm/°C
Noise - 0.1Hz to 10Hz
3µVp-p
Noise - 10Hz to 10kHz
2.2µVrms
Voltage - Input
7.2V ~ 40V
Current - Supply
1.5mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$69.23000$69.23
10$46.49400$464.94
25$40.56720$1,014.18
100$33.87060$3,387.06
250$30.58188$7,645.47
500$29.84100$14,920.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$29.84100$74,602.50
Manufacturers Standard Package