


LT1236AILS8-5#PBF | |
---|---|
DigiKey Part Number | LT1236AILS8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1236AILS8-5#PBF |
Description | IC VREF PRECISION 0.05% 8CLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series, Buried Zener Voltage Reference IC Fixed 5V V ±0.05% 10 mA 8-CLCC (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT1236AILS8-5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Reference Type | Series, Buried Zener | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 5ppm/°C | |
Noise - 0.1Hz to 10Hz | 3µVp-p | |
Noise - 10Hz to 10kHz | 2.2µVrms | |
Voltage - Input | 7.2V ~ 40V | |
Current - Supply | 1.5mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-CLCC | |
Supplier Device Package | 8-CLCC (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $112.37000 | $112.37 |
10 | $77.79200 | $777.92 |
25 | $68.79000 | $1,719.75 |
100 | $58.61350 | $5,861.35 |
250 | $57.10968 | $14,277.42 |