LT1223CS8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 8
Unit Price: $63.72000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1223CS8#TRPBF

DigiKey Part Number
LT1223CS8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1223CS8#TRPBF
Description
IC OPAMP CFA 1 CIRCUIT 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1223CS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1300V/µs
-3db Bandwidth
100 MHz
Current - Input Bias
1 µA
Voltage - Input Offset
1 mV
Current - Supply
6mA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$46.20210$115,505.25
Manufacturers Standard Package