LT1211IS8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1,078
Unit Price: $99.40000
Datasheet

Similar


Analog Devices Inc.
In Stock: 150
Unit Price: $131.54000
Datasheet

Similar


Analog Devices Inc.
In Stock: 209
Unit Price: $90.44000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $55.58000
Datasheet

Similar


Analog Devices Inc.
In Stock: 323
Unit Price: $92.16000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $49.74000
Datasheet

Similar


Analog Devices Inc.
In Stock: 555
Unit Price: $152.02000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $93.93271
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,166
Unit Price: $152.02000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $66.35000
Datasheet

Similar


STMicroelectronics
In Stock: 3,624
Unit Price: $2.80000
Datasheet

Similar


STMicroelectronics
In Stock: 335
Unit Price: $1.97000
Datasheet

Similar


STMicroelectronics
In Stock: 4,123
Unit Price: $2.96000
Datasheet

Similar


STMicroelectronics
In Stock: 4,312
Unit Price: $1.97000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1211IS8

DigiKey Part Number
LT1211IS8-ND
Manufacturer
Manufacturer Product Number
LT1211IS8
Description
IC OPAMP GP 2 CIRCUIT 8SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1211IS8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
7V/µs
Gain Bandwidth Product
14 MHz
Current - Input Bias
50 nA
Voltage - Input Offset
150 µV
Current - Supply
1.8mA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types