LT1211CS8#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 5,701
Unit Price: $86.74000
Datasheet

Similar


STMicroelectronics
In Stock: 3,624
Unit Price: $2.80000
Datasheet

Similar


STMicroelectronics
In Stock: 335
Unit Price: $1.97000
Datasheet

Similar


STMicroelectronics
In Stock: 4,123
Unit Price: $2.96000
Datasheet

Similar


STMicroelectronics
In Stock: 4,312
Unit Price: $1.97000
Datasheet

Similar


STMicroelectronics
In Stock: 6,065
Unit Price: $3.37000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.47000
Datasheet

Similar


STMicroelectronics
In Stock: 33,558
Unit Price: $1.56000
Datasheet

Similar


Texas Instruments
In Stock: 12,362
Unit Price: $15.29000
Datasheet

Similar


STMicroelectronics
In Stock: 42,754
Unit Price: $4.60000
Datasheet

Similar


STMicroelectronics
In Stock: 8,874
Unit Price: $11.26000
Datasheet

Similar


Texas Instruments
In Stock: 643
Unit Price: $132.70000
Datasheet

Similar


Texas Instruments
In Stock: 2,556
Unit Price: $26.06000
Datasheet

Similar


Texas Instruments
In Stock: 3,459
Unit Price: $26.39000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1211CS8#TR

DigiKey Part Number
LT1211CS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1211CS8#TR
Description
IC OPAMP GP 2 CIRCUIT 8SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1211CS8#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
7V/µs
Gain Bandwidth Product
14 MHz
Current - Input Bias
50 nA
Voltage - Input Offset
150 µV
Current - Supply
1.8mA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types