LT1203CN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $29.59520
Datasheet
8 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 PDIP
8 PDIP

LT1203CN8

DigiKey Part Number
LT1203CN8-ND
Manufacturer
Manufacturer Product Number
LT1203CN8
Description
IC UNIV BUS VIDEO MUX 8-PDIP
Customer Reference
Detailed Description
2:1 Video Multiplexer 1 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1203CN8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Logic Type
2:1 Video Multiplexer
Number of Circuits
1
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes