
LT1187CS8#PBF | |
|---|---|
DigiKey Part Number | 161-LT1187CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1187CS8#PBF |
Description | IC AMP DIFFERENTIAL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Differential 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1187CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Differential | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 50 MHz | |
Slew Rate | 165V/µs | |
Current - Supply | 13 mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply, Single/Dual (±) | 4.75V ~ 16V, ±2.38V ~ 8V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $106.88000 | $106.88 |
| 10 | $84.04800 | $840.48 |
| 25 | $78.33760 | $1,958.44 |
| 100 | $72.06230 | $7,206.23 |
| 300 | $68.56073 | $20,568.22 |
| 500 | $67.26650 | $33,633.25 |
| 1,000 | $65.78285 | $65,782.85 |

