
LT1186FIS | |
---|---|
DigiKey Part Number | LT1186FIS-ND |
Manufacturer | |
Manufacturer Product Number | LT1186FIS |
Description | IC SWTCH REG CCFL DAC PROG16SOIC |
Customer Reference | |
Detailed Description | CCFL Controller Controller 175kHz ~ 225kHz No 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1186FIS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Type | CCFL Controller | |
Frequency | 175kHz ~ 225kHz | |
Voltage - Supply | 4.5V ~ 30V | |
Current - Supply | 6 mA | |
Current - Output Source/Sink | - | |
Dimming | No | |
Operating Temperature | -40°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |