


LT1185CQ#TRPBF | |
---|---|
DigiKey Part Number | LT1185CQ#TRPBFTR-ND - Tape & Reel (TR) LT1185CQ#TRPBFCT-ND - Cut Tape (CT) LT1185CQ#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1185CQ#TRPBF |
Description | IC REG LIN POS/NEG ADJ 3A 5DDPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive or Negative Adjustable 1 Output 3A DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1185CQ#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | ±2.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | DDPAK-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $107.32000 | $107.32 |
10 | $74.09600 | $740.96 |
25 | $65.44480 | $1,636.12 |
100 | $55.66320 | $5,566.32 |
250 | $53.78204 | $13,445.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $53.78205 | $40,336.54 |