
LT1180ACN#PBF | |
|---|---|
DigiKey Part Number | LT1180ACN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1180ACN#PBF |
Description | IC TRANSCEIVER FULL 2/2 18DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 18-DIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1180ACN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 250KBd | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.76000 | $78.76 |
| 20 | $57.87500 | $1,157.50 |
| 40 | $55.07375 | $2,202.95 |
| 100 | $52.11610 | $5,211.61 |
| 260 | $49.74450 | $12,933.57 |
| 500 | $48.45194 | $24,225.97 |
| 1,000 | $47.31761 | $47,317.61 |

