


LT1175MPQ-5#PBF | |
---|---|
DigiKey Part Number | LT1175MPQ-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1175MPQ-5#PBF |
Description | IC REG LINEAR -5V 500MA DDPAK-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 500mA DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1175MPQ-5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -20V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 60db ~ 15dB (1kHz ~ 100kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | DDPAK-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $200.68000 | $200.68 |
10 | $144.38200 | $1,443.82 |
50 | $122.03520 | $6,101.76 |