


LT1172HVCT#30PBF | |
---|---|
DigiKey Part Number | 505-LT1172HVCT#30PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1172HVCT#30PBF |
Description | IC REG BCK BST ADJ 1.25A TO220-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Cuk, Flyback, Forward Converter Switching Regulator IC Positive or Negative Adjustable 1.244V 1 Output 1.25A (Switch) TO-220-5 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LT1172HVCT#30PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 75V (Switch) | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 Flow 30 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $58.44720 | $58,447.20 |