
LT1172HVCQ | |
---|---|
DigiKey Part Number | LT1172HVCQ-ND |
Manufacturer | |
Manufacturer Product Number | LT1172HVCQ |
Description | IC REG MULTI CONFIG ADJ 5DDPAK |
Customer Reference | |
Detailed Description | Switching Regulator IC Output TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LT1172HVCQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DDPAK-5 | |
Base Product Number |