


LT1172CS8#TRPBF | |
---|---|
DigiKey Part Number | 505-LT1172CS8#TRPBFTR-ND - Tape & Reel (TR) 505-LT1172CS8#TRPBFCT-ND - Cut Tape (CT) 505-LT1172CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1172CS8#TRPBF |
Description | IC REG BUCK BOOST ADJ 1.25A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Cuk, Flyback, Forward Converter Switching Regulator IC Positive or Negative Adjustable 1.244V 1 Output 1.25A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1172CS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 65V (Switch) | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $87.18000 | $87.18 |
10 | $59.42700 | $594.27 |
25 | $52.18440 | $1,304.61 |
100 | $43.99760 | $4,399.76 |
250 | $40.74840 | $10,187.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $40.74840 | $101,871.00 |