


LT1761IS5-3.3#TRPBF | |
---|---|
DigiKey Part Number | 505-LT1761IS5-3.3#TRPBFTR-ND - Tape & Reel (TR) 505-LT1761IS5-3.3#TRPBFCT-ND - Cut Tape (CT) 505-LT1761IS5-3.3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1761IS5-3.3#TRPBF |
Description | IC REG LIN 3.3V 100MA TSOT-23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1761IS5-3.3#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 100mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.30000 | $47.30 |
10 | $31.06200 | $310.62 |
25 | $26.83040 | $670.76 |
100 | $22.04240 | $2,204.24 |
250 | $19.69096 | $4,922.74 |
500 | $18.24468 | $9,122.34 |
1,000 | $17.75629 | $17,756.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $17.75629 | $44,390.72 |