8-CDIP 05-08-1110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1172CJ8

DigiKey Part Number
LT1172CJ8-ND
Manufacturer
Manufacturer Product Number
LT1172CJ8
Description
IC MULTI CONF ADJ 1.25A 8CERDIP
Customer Reference
Detailed Description
Switching Regulator IC Output 8-CDIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.