


LT1170HVIT#31PBF | |
|---|---|
DigiKey Part Number | 505-LT1170HVIT#31PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1170HVIT#31PBF |
Description | IC REG BUCK BOOST ADJ 5A TO220-5 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Cuk, Flyback, Forward Converter Switching Regulator IC Positive or Negative Adjustable 1.244V 1 Output 5A (Switch) TO-220-5 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LT1170HVIT#31PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 75V (Switch) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 100kHz |
Function Step-Up, Step-Down, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 100°C (TJ) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-220-5 Flow 31 |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $267.53000 | $267.53 |
| 10 | $216.57900 | $2,165.79 |
| 50 | $196.19120 | $9,809.56 |
| 100 | $189.87970 | $18,987.97 |
| 250 | $183.21712 | $45,804.28 |

