Instrumentation Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Instrumentation Amplifier 1 Circuit 8-PDIP
8 PDIP

LT1168AIN8#PBF

DigiKey Part Number
505-LT1168AIN8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1168AIN8#PBF
Description
IC INST AMP 1 CIRCUIT 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1168AIN8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
400 kHz
Current - Input Bias
40 pA
Voltage - Input Offset
15 µV
Current - Supply
350µA
Current - Output / Channel
32 mA
Voltage - Supply Span (Min)
4.6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$170.60000$170.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.