


LT1765ES8#TRPBF | |
|---|---|
DigiKey Part Number | LT1765ES8#TRPBFTR-ND - Tape & Reel (TR) LT1765ES8#TRPBFCT-ND - Cut Tape (CT) LT1765ES8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1765ES8#TRPBF |
Description | IC REG BUCK ADJ 3A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1765ES8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 22.5V | |
Current - Output | ||
Frequency - Switching | 1.25MHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $115.18000 | $115.18 |
| 10 | $90.85600 | $908.56 |
| 25 | $84.78000 | $2,119.50 |
| 100 | $80.37910 | $8,037.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $69.76068 | $174,401.70 |











