24 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 SOIC
Introducing Power by Linear

LT1162CSW#TRPBF

DigiKey Part Number
505-LT1162CSW#TRPBFTR-ND - Tape & Reel (TR)
505-LT1162CSW#TRPBFCT-ND - Cut Tape (CT)
505-LT1162CSW#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1162CSW#TRPBF
Description
IC GATE DRVR HALF-BRIDGE 24SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LT1162CSW#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
4
Gate Type
MOSFET (N-Channel)
Voltage - Supply
10V ~ 15V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
60 V
Rise / Fall Time (Typ)
130ns, 60ns
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 970
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$124.06000$124.06
10$86.48500$864.85
25$76.68280$1,917.07
100$65.60490$6,560.49
250$65.13552$16,283.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$65.13570$65,135.70
Manufacturers Standard Package