LT1161CSW is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2,004
Unit Price: $108.55000
Datasheet
20 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1161CSW

DigiKey Part Number
LT1161CSW-ND
Manufacturer
Manufacturer Product Number
LT1161CSW
Description
IC GATE DRVR HIGH-SIDE 20SOIC
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting 20-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1161CSW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Driven Configuration
High-Side
Channel Type
Independent
Number of Drivers
4
Gate Type
MOSFET (N-Channel)
Voltage - Supply
8V ~ 48V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
-
Input Type
Non-Inverting
Rise / Fall Time (Typ)
-
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types