HC-49US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-107.3-S-4

DigiKey Part Number
X423-ND
Manufacturer
Manufacturer Product Number
ECS-107.3-S-4
Description
CRYSTAL 10.738635MHZ SERIES TH
Customer Reference
Detailed Description
10.738635 MHz ±30ppm Crystal Series 60 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-107.3-S-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
10.738635 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
Series
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 590
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.83000$5.83
10$5.04200$50.42
25$4.76560$119.14
50$4.56860$228.43
200$4.19785$839.57
400$4.02420$1,609.68
600$3.92608$2,355.65
1,000$3.80563$3,805.63
2,600$3.59048$9,335.25
Manufacturers Standard Package