
LT1131ACNW | |
---|---|
DigiKey Part Number | LT1131ACNW-ND |
Manufacturer | |
Manufacturer Product Number | LT1131ACNW |
Description | IC TRANSCEIVER FULL 5/3 28PDIP |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1131ACNW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 250KBd | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $116.15000 | $116.15 |