Direct
Similar
Similar



LT1129IQ-5 | |
|---|---|
DigiKey Part Number | LT1129IQ-5-ND |
Manufacturer | |
Manufacturer Product Number | LT1129IQ-5 |
Description | IC REG LINEAR 700MA DDPAK-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 700mA DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1129IQ-5 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Packaging Tube | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Part Status Obsolete | Supplier Device Package DDPAK-5 |
Number of Regulators 1 | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1129IQ-5#PBF | Analog Devices Inc. | 25 | LT1129IQ-5#PBF-ND | $98.66000 | Direct |
| MIC5209-5.0YU | Microchip Technology | 374 | 576-1277-ND | $16.69000 | Similar |
| MIC5209-5.0YU-TR | Microchip Technology | 151 | MIC5209-5.0YU-CT-ND | $16.69000 | Similar |



