TO-263-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1129IQ-3.3#TRPBF

DigiKey Part Number
LT1129IQ-3.3#TRPBFTR-ND - Tape & Reel (TR)
LT1129IQ-3.3#TRPBFCT-ND - Cut Tape (CT)
LT1129IQ-3.3#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1129IQ-3.3#TRPBF
Description
IC REG LINEAR 3.3V 700MA DDPAK-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA DDPAK-5
Datasheet
 Datasheet
EDA/CAD Models
LT1129IQ-3.3#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 700mA
Current - Output
Current - Quiescent (Iq)
70 µA
Current - Supply (Max)
90 mA
PSRR
64dB (120Hz)
Control Features
Enable
Protection Features
Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
DDPAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,194
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$96.32000$96.32
10$66.07400$660.74
25$58.18960$1,454.74
100$49.26930$4,926.93
250$46.59744$11,649.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$46.59743$34,948.07
Manufacturers Standard Package