


LT1129IQ-3.3#TRPBF | |
---|---|
DigiKey Part Number | LT1129IQ-3.3#TRPBFTR-ND - Tape & Reel (TR) LT1129IQ-3.3#TRPBFCT-ND - Cut Tape (CT) LT1129IQ-3.3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1129IQ-3.3#TRPBF |
Description | IC REG LINEAR 3.3V 700MA DDPAK-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1129IQ-3.3#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 700mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
Current - Supply (Max) | 90 mA | |
PSRR | 64dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | DDPAK-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $96.32000 | $96.32 |
10 | $66.07400 | $660.74 |
25 | $58.18960 | $1,454.74 |
100 | $49.26930 | $4,926.93 |
250 | $46.59744 | $11,649.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $46.59743 | $34,948.07 |