LT1129CST-3.3#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 78
Unit Price: $78.99000
Datasheet

Similar


STMicroelectronics
In Stock: 37,287
Unit Price: $2.63000
Datasheet

Similar


STMicroelectronics
In Stock: 47,523
Unit Price: $2.79000
Datasheet

Similar


Texas Instruments
In Stock: 8,584
Unit Price: $20.77000
Datasheet

Similar


Texas Instruments
In Stock: 4,187
Unit Price: $17.65000
Datasheet

Similar


Microchip Technology
In Stock: 647
Unit Price: $14.62000
Datasheet

Similar


Microchip Technology
In Stock: 8,283
Unit Price: $14.62000
Datasheet

Similar


Microchip Technology
In Stock: 7,452
Unit Price: $11.33000
Datasheet

Similar


Microchip Technology
In Stock: 3,042
Unit Price: $11.33000
Datasheet

Similar


Microchip Technology
In Stock: 3,358
Unit Price: $13.22000
Datasheet

Similar


Microchip Technology
In Stock: 6,452
Unit Price: $13.22000
Datasheet

Similar


Microchip Technology
In Stock: 1,374
Unit Price: $29.40000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 2,356
Unit Price: $14.70000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 2,140
Unit Price: $11.08000
Datasheet
SOT 223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1129CST-3.3#TR

DigiKey Part Number
LT1129CST-3.3#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1129CST-3.3#TR
Description
IC REG LINEAR 700MA SOT-223-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 700mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
LT1129CST-3.3#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Number of Regulators
1
Current - Output
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes