


LT1616ES6#TRMPBF | |
|---|---|
DigiKey Part Number | LT1616ES6#TRMPBFTR-ND - Tape & Reel (TR) LT1616ES6#TRMPBFCT-ND - Cut Tape (CT) LT1616ES6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1616ES6#TRMPBF |
Description | IC REG BUCK ADJ 600MA TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 600mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1616ES6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 21.75V | |
Current - Output | ||
Frequency - Switching | 1.4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.58000 | $55.58 |
| 10 | $42.76800 | $427.68 |
| 25 | $39.57520 | $989.38 |
| 100 | $36.06280 | $3,606.28 |
| 250 | $35.97564 | $8,993.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $33.37814 | $16,689.07 |
| 1,000 | $32.54736 | $32,547.36 |
| 1,500 | $32.13116 | $48,196.74 |
| 2,500 | $31.67034 | $79,175.85 |











