


LT1129CS8-3.3#TRPBF | |
---|---|
DigiKey Part Number | LT1129CS8-3.3#TRPBFTR-ND - Tape & Reel (TR) LT1129CS8-3.3#TRPBFCT-ND - Cut Tape (CT) LT1129CS8-3.3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1129CS8-3.3#TRPBF |
Description | IC REG LINEAR 3.3V 700MA 8-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1129CS8-3.3#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 700mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
Current - Supply (Max) | 90 mA | |
PSRR | 64dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $84.21000 | $84.21 |
10 | $57.27800 | $572.78 |
25 | $50.25160 | $1,256.29 |
100 | $42.30340 | $4,230.34 |
250 | $38.89620 | $9,724.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $38.89620 | $97,240.50 |