


LT1127CN | |
---|---|
DigiKey Part Number | LT1127CN-ND |
Manufacturer | |
Manufacturer Product Number | LT1127CN |
Description | IC OPAMP GP 65MHZ 14DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1127CN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 11V/µs | |
Gain Bandwidth Product | 65 MHz | |
Current - Input Bias | 8 nA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 2.6mA (x4 Channels) | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |