14 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 PDIP
14 PDIP Pins

LT1127ACN#PBF

DigiKey Part Number
505-LT1127ACN#PBF-ND
Manufacturer
Manufacturer Product Number
LT1127ACN#PBF
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1127ACN#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
11V/µs
Gain Bandwidth Product
65 MHz
Current - Input Bias
7 nA
Voltage - Input Offset
25 µV
Current - Supply
2.6mA (x4 Channels)
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$162.75000$162.75
10$115.42900$1,154.29
25$103.11080$2,577.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.