


LT1125ACN#PBF | |
---|---|
DigiKey Part Number | LT1125ACN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1125ACN#PBF |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1125ACN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 12.5 MHz | |
Current - Input Bias | 8 nA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 2.3mA (x4 Channels) | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $143.32000 | $143.32 |
10 | $100.82600 | $1,008.26 |
25 | $89.75520 | $2,243.88 |
100 | $78.71850 | $7,871.85 |