LT1124IS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 72
Unit Price: $94.92000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,007
Unit Price: $46.31000
Datasheet

Similar


Analog Devices Inc.
In Stock: 774
Unit Price: $46.31000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,500
Unit Price: $47.62000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.72000
Datasheet

Similar


Texas Instruments
In Stock: 9,171
Unit Price: $2.38000
Datasheet

Similar


Texas Instruments
In Stock: 70
Unit Price: $2.13000
Datasheet

Similar


Texas Instruments
In Stock: 9,955
Unit Price: $55.59000
Datasheet

Similar


STMicroelectronics
In Stock: 18,783
Unit Price: $5.75000
Datasheet

Similar


STMicroelectronics
In Stock: 7,548
Unit Price: $3.28000
Datasheet

Similar


STMicroelectronics
In Stock: 5,744
Unit Price: $3.28000
Datasheet

Similar


Texas Instruments
In Stock: 1,275
Unit Price: $100.09000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1124IS8

DigiKey Part Number
LT1124IS8-ND
Manufacturer
Manufacturer Product Number
LT1124IS8
Description
IC OPAMP GP 2 CIRCUIT 8SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1124IS8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
4.5V/µs
Gain Bandwidth Product
12.5 MHz
Current - Input Bias
7 nA
Voltage - Input Offset
25 µV
Current - Supply
2.3mA (x2 Channels)
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types