


LT1121AHVIS8#PBF | |
|---|---|
DigiKey Part Number | LT1121AHVIS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1121AHVIS8#PBF |
Description | IC REG LINEAR POS ADJ 150MA 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1121AHVIS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.75V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.7V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | 58dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $90.93000 | $90.93 |
| 10 | $71.10800 | $711.08 |
| 25 | $66.15360 | $1,653.84 |
| 100 | $60.70840 | $6,070.84 |
| 300 | $57.67107 | $17,301.32 |
| 500 | $56.54830 | $28,274.15 |
| 1,000 | $55.26122 | $55,261.22 |


