Direct
Similar
Similar
Similar
Similar
Similar



LT1121ACS8-3.3 | |
|---|---|
DigiKey Part Number | LT1121ACS8-3.3-ND |
Manufacturer | |
Manufacturer Product Number | LT1121ACS8-3.3 |
Description | IC REG LINEAR 150MA 8-SO |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 150mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1121ACS8-3.3 Models |
Category | Operating Temperature 0°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Discontinued at DigiKey | Supplier Device Package 8-SO |
Number of Regulators 1 | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1121ACS8-3.3#PBF | Analog Devices Inc. | 50 | LT1121ACS8-3.3#PBF-ND | $66.92000 | Direct |
| LD1117D33CTR | STMicroelectronics | 9,031 | 497-1230-1-ND | $5.02000 | Similar |
| MIC5200-3.3YM | Microchip Technology | 475 | 576-1246-ND | $11.35000 | Similar |
| MIC5200-3.3YM-TR | Microchip Technology | 3,097 | MIC5200-3.3YM-CT-ND | $11.35000 | Similar |
| MIC5201-3.3YM | Microchip Technology | 58 | MIC5201-3.3YM-ND | $10.85000 | Similar |





