Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LT1117CST-5#TR | |
|---|---|
DigiKey Part Number | LT1117CST-5#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1117CST-5#TR |
Description | IC REG LINEAR 800MA SOT-223-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 800mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1117CST-5#TR Models |
Category | Operating Temperature 0°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case TO-261-4, TO-261AA |
Part Status Discontinued at DigiKey | Supplier Device Package SOT-223-3 |
Number of Regulators 1 | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1117CST-5#TRPBF | Analog Devices Inc. | 1,260 | LT1117CST-5#TRPBFCT-ND | $53.60000 | Direct |
| LD1117S50CTR | STMicroelectronics | 17,089 | 497-1243-1-ND | $3.70000 | Similar |
| LD1117S50TR | STMicroelectronics | 30,313 | 497-6447-1-ND | $3.70000 | Similar |
| LM1117IMP-5.0/NOPB | Texas Instruments | 0 | LM1117IMP-5.0/NOPBCT-ND | $12.91000 | Similar |
| LM1117IMPX-5.0/NOPB | Texas Instruments | 4,221 | LM1117IMPX-5.0/NOPBCT-ND | $11.51000 | Similar |







